SMD - White LEDs
37,761 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Cool White | 5000 K | 400 lm | 70 | 120 deg | 400 mA | 5.67 V | 2.268 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.55 mm x 4.55 mm | Square | Diffused | Reel | ||||||
60,000In Stock | White LEDs | SMD/SMT | 2.8 mm x 3.5 mm x 0.7 mm | Neutral White | 4000 K | 133 lm | 90 | 120 deg | 480 mA | 9 V | 1 W | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | Reel | ||||||
100,000In Stock | White LEDs | SMD/SMT | 3030 | Warm White | 3000 K | 128 lm | 80 | 120 deg | 150 mA | 6.14 V | 921 mW | 3 mm | 3 mm | 0.52 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | ||||||
100,000In Stock | White LEDs | SMD/SMT | 3030 | Neutral White | 4000 K | 135 lm | 80 | 120 deg | 150 mA | 6.14 V | 921 mW | 3 mm | 3 mm | 0.52 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | ||||||
40,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Warm White | 3000 K | 350 lm | 70 | 120 deg | 400 mA | 5.67 V | 2.268 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.55 mm x 4.55 mm | Square | Diffused | Reel | ||||||
100,000In Stock | White LEDs | SMD/SMT | 3030 | Neutral White | 3500 K | 32 lm | 70 | 120 deg | 65 mA | 2.81 V | 183 mW | 3 mm | 3 mm | 0.5 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | ||||||
40,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Neutral White | 4000 K | 400 lm | 70 | 120 deg | 400 mA | 5.67 V | 2.268 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.55 mm x 4.55 mm | Square | Diffused | Reel | ||||||
100,000In Stock | White LEDs | SMD/SMT | 3030 | Warm White | 3000 K | 30 lm | 80 | 120 deg | 65 mA | 2.81 V | 183 mW | 3 mm | 3 mm | 0.5 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | ||||||
250In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 2700 K | 240 lm | 80 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XLamp Element G | Reel | ||||||
250In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 4000 K | 240 lm | 90 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | |||||||
5,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3000 K | 156 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | ||||||||
5,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 164 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | ||||||||
40,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Cool White | 5000 K | 400 lm | 70 | 120 deg | 400 mA | 5.77 V | 2.308 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.56 mm | Round Flat | Diffused | Reel | ||||||
40,000In Stock | White LEDs | SMD/SMT | 2020 (5220 metric) | Cool White | 5000 K | 350 lm | 80 | 120 deg | 100 mA | 23.08 V | 2.308 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.56 mm | Round Flat | Diffused | Reel | ||||||
96In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3500 K | 3698 lm | 80 | 115 deg | 700 mA | 36 V | 24 W | 17.85 mm | 17.85 mm | 1.15 mm | + 85 C | Yellow | 12 mm | Round Flat | Clear | Tray | |||||||
96In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 3491 lm | 80 | 115 deg | 700 mA | 36 V | 24 W | 17.85 mm | 17.85 mm | 1.15 mm | + 85 C | Yellow | 12 mm | Round Flat | Clear | Tray | |||||||
96In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 3636 lm | 80 | 115 deg | 700 mA | 36 V | 24 W | 17.85 mm | 17.85 mm | 1.15 mm | + 85 C | Yellow | 12 mm | Round Flat | Clear | Tray | |||||||
60In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 7355 lm | 80 | 115 deg | 1.4 A | 36 V | 48 W | 23.85 mm | 23.85 mm | 1.15 mm | + 85 C | Yellow | 19 mm | Round Flat | Clear | Tray | |||||||
108In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 836 lm | 95 | 115 deg | 200 mA | 36 V | 7 W | 15.85 mm | 15.85 mm | 1.15 mm | + 85 C | Yellow | 9 mm | Round Flat | Clear | Tray | |||||||
160In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 754 lm | 95 | 115 deg | 200 mA | 18 V | 7 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray | |||||||
96In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 5590 lm | 80 | 115 deg | 1.1 A | 36 V | 38 W | 17.85 mm | 17.85 mm | 1.15 mm | + 85 C | Yellow | 14 mm | Round Flat | Clear | Tray | |||||||
96In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 115 deg | 1.8 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||||
216In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 90 | 115 deg | 1.2 A | 36 V | 15.85 mm | 15.85 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||||
40In Stock | White LEDs | SMD/SMT | White | 3000 K | 5737 lm | 90 | 115 deg | 2.64 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | Yellow | 22 mm | Round | CMU2236 | Tray | ||||||||||
40In Stock | White LEDs | SMD/SMT | White | 3500 K | 5816 lm | 90 | 115 deg | 2.64 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | Yellow | 22 mm | Round | CMU2236 | Tray |