XPEWHT - White LEDs
427 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPEWHT-U1-0000-006Z8 TTI: XPEWHT-U1-0000-006Z8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 62 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-P1-0000-006E8 TTI: XPEWHT-P1-0000-006E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 62 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-U1-0000-006E8 TTI: XPEWHT-U1-0000-006E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 62 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-U1-0000-007E8 TTI: XPEWHT-U1-0000-007E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 67.2 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-00CF6 TTI: XPEWHT-L1-0000-00CF6 Cree LED Availability: 0In StockWhite LEDs White 3750 K STD-CRI XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 100 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-00DE5 TTI: XPEWHT-L1-0000-00DE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 107 lm | 70 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | |||||
Mfr: XPEWHT-L1-0000-00CZ5 TTI: XPEWHT-L1-0000-00CZ5 Cree LED Availability: 0In StockWhite LEDs White 4000 K STD-CRI XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 100 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-H1-0000-00AE5 TTI: XPEWHT-H1-0000-00AE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 87.4 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-009E7 TTI: XPEWHT-L1-0000-009E7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 80.6 lm | 80 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | ||||||
Mfr: XPEWHT-L1-0000-009E8 TTI: XPEWHT-L1-0000-009E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 80.6 lm | 80 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | ||||||
Mfr: XPEWHT-L1-0000-00BE4 TTI: XPEWHT-L1-0000-00BE4 Cree LED Availability: 0In StockWhite LEDs White 4500 K STD-CRI XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 93.9 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-00CE3 TTI: XPEWHT-L1-0000-00CE3 Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | Cool White | 5000 K | 100 lm | 70 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | ||||||
Mfr: XPEWHT-L1-0000-00D50 TTI: XPEWHT-L1-0000-00D50 Cree LED Availability: 0In StockWhite LEDs White 6200 K 70-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 107 lm | 70 | 115 deg | 350 mA | 3.05 V | 3.5 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Tinted | 5 mm | Dome | Diffused | XPEWHT | Reel | |||||
Mfr: XPEWHT-L1-0000-00E51 TTI: XPEWHT-L1-0000-00E51 Cree LED Availability: 0In StockWhite LEDs White 6200 K STD-CRI XLamp XPEWHT | 0In Stock | White LEDs | Cool White | 114 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-00E53 TTI: XPEWHT-L1-0000-00E53 Cree LED Availability: 0In StockWhite LEDs White 6000 K 70-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 114 lm | 70 | 115 deg | 350 mA | 3.05 V | 3.5 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Tinted | 5 mm | Dome | Diffused | XPEWHT | Reel | |||||
Mfr: XPEWHT-H1-0000-00AZ7 TTI: XPEWHT-H1-0000-00AZ7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 87.4 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-00CE1 TTI: XPEWHT-L1-0000-00CE1 Cree LED Availability: 0In StockWhite LEDs White 6500 K STD-CRI XLamp XPEWHT | 0In Stock | White LEDs | Cool White | 100 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-00BZ5 TTI: XPEWHT-L1-0000-00BZ5 Cree LED Availability: 0In StockWhite LEDs White 4000 K STD-CRI XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 93.9 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-00DE1 TTI: XPEWHT-L1-0000-00DE1 Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 107 lm | 70 | 115 deg | 350 mA | 3.05 V | 3.5 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Tinted | 5 mm | Dome | Diffused | XPEWHT | Reel | |||||
Mfr: XPEWHT-P1-0000-005Z8 TTI: XPEWHT-P1-0000-005Z8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 56.8 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-00EE1 TTI: XPEWHT-L1-0000-00EE1 Cree LED Availability: 0In StockWhite LEDs White 6500 K STD-CRI XLamp XPEWHT | 0In Stock | White LEDs | Cool White | 114 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-H1-0000-00AF7 TTI: XPEWHT-H1-0000-00AF7 Cree LED Availability: 0In StockWhite LEDs White 3250 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 87.4 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-009F6 TTI: XPEWHT-L1-0000-009F6 Cree LED Availability: 0In StockWhite LEDs White 3750 K STD-CRI XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 80.6 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-00AF5 TTI: XPEWHT-L1-0000-00AF5 Cree LED Availability: 0In StockWhite LEDs White 4250 K STD-CRI XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 87.4 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-00BF6 TTI: XPEWHT-L1-0000-00BF6 Cree LED Availability: 0In StockWhite LEDs White 3750 K STD-CRI XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 93.9 lm | XPEWHT | Reel |