XPGWHT - White LEDs
370 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPGWHT-L1-0000-00AF8 TTI: XPGWHT-L1-0000-00AF8 Cree LED Availability: 0In StockWhite LEDs White 2850 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 87.4 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-L1-0000-00BE7 TTI: XPGWHT-L1-0000-00BE7 Cree LED Availability: 0In StockWhite LEDs White 3000 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 93.9 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-L1-0000-00DF5 TTI: XPGWHT-L1-0000-00DF5 Cree LED Availability: 0In StockWhite LEDs White 4250 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 107 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-L1-0000-00CF7 TTI: XPGWHT-L1-0000-00CF7 Cree LED Availability: 0In StockWhite LEDs White 3250 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 100 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-H1-0000-00DZ5 TTI: XPGWHT-H1-0000-00DZ5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 107 lm | 80 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-H1-0000-00EZ5 TTI: XPGWHT-H1-0000-00EZ5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 114 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-H1-0000-00DF6 TTI: XPGWHT-H1-0000-00DF6 Cree LED Availability: 0In StockWhite LEDs White 3750 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3750 K | 107 lm | 80 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-L1-0000-00GE2 TTI: XPGWHT-L1-0000-00GE2 Cree LED Availability: 0In StockWhite LEDs White 5700 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Cool White | 130 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-H1-0000-00AZ8 TTI: XPGWHT-H1-0000-00AZ8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 87.4 lm | 80 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-P1-0000-008Z7 TTI: XPGWHT-P1-0000-008Z7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 85-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 73.9 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-P1-0000-008Z8 TTI: XPGWHT-P1-0000-008Z8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 73.9 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-H1-0000-00BZ7 TTI: XPGWHT-H1-0000-00BZ7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 93.9 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-L1-0000-00EZ5 TTI: XPGWHT-L1-0000-00EZ5 Cree LED Availability: 0In StockWhite LEDs White 4000 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 114 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-L1-0000-00CZ8 TTI: XPGWHT-L1-0000-00CZ8 Cree LED Availability: 0In StockWhite LEDs White 2700 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 100 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-L1-0000-00DZ5 TTI: XPGWHT-L1-0000-00DZ5 Cree LED Availability: 0In StockWhite LEDs White 4000 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 107 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-U1-0000-009Z7 TTI: XPGWHT-U1-0000-009Z7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 80.6 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-01-0000-00EC2 TTI: XPGWHT-01-0000-00EC2 Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 114 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-P1-0000-007E8 TTI: XPGWHT-P1-0000-007E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 67.2 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-P1-0000-007Z8 TTI: XPGWHT-P1-0000-007Z8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 67.2 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-P1-0000-009Z7 TTI: XPGWHT-P1-0000-009Z7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 85-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 80.6 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-U1-0000-007Z8 TTI: XPGWHT-U1-0000-007Z8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 67.2 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-01-0000-00FD5 TTI: XPGWHT-01-0000-00FD5 Cree LED Availability: 0In StockWhite LEDs White 3700 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3700 K | 122 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-L1-0000-00GE1 TTI: XPGWHT-L1-0000-00GE1 Cree LED Availability: 0In StockWhite LEDs White 6500 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Cool White | 130 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-01-0000-00HE3 TTI: XPGWHT-01-0000-00HE3 Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 139 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-0000-00HF4 TTI: XPGWHT-01-0000-00HF4 Cree LED Availability: 0In StockWhite LEDs White 4750 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4750 K | 139 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel |