P3737 - ams OSRAM - White LEDs
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | White | 1089 mW | 120 deg | 700 mA | 2.83 V | 2 W | 3.7 mm | 3.7 mm | 2.37 mm | - 40 C | + 125 C | Colorless | 3.7 mm x 1.62 mm | Dome | Clear | P3737 | Reel | Q65115A0347 | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 1089 mW | 120 deg | 700 mA | 2.83 V | 2 W | 3.7 mm | 3.7 mm | 2.37 mm | - 40 C | + 125 C | Colorless | 3.7 mm x 1.62 mm | Dome | Clear | P3737 | Reel | Q65115A0346 | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 1089 mW | 120 deg | 700 mA | 2.83 V | 2 W | 3.7 mm | 3.7 mm | 2.37 mm | - 40 C | + 125 C | Colorless | 3.7 mm x 1.62 mm | Dome | Clear | P3737 | Reel | Q65115A0345 | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 1089 mW | 120 deg | 700 mA | 2.83 V | 2 W | 3.7 mm | 3.7 mm | 2.37 mm | - 40 C | + 125 C | Colorless | 3.7 mm x 1.62 mm | Dome | Clear | P3737 | Reel | Q65115A0344 | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 1123 mW | 120 deg | 700 mA | 2.83 V | 2 W | 3.7 mm | 3.7 mm | 2.37 mm | - 40 C | + 125 C | Colorless | 3.7 mm x 1.62 mm | Dome | Clear | P3737 | Reel | Q65115A0372 | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 1123 mW | 120 deg | 700 mA | 2.83 V | 2 W | 3.7 mm | 3.7 mm | 2.37 mm | - 40 C | + 125 C | Colorless | 3.7 mm x 1.62 mm | Dome | Clear | P3737 | Reel | Q65115A0343 | ||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Horticulture LEDs | SMD/SMT | 3.7 mm x 3.7 mm x 2.15 mm | White | 1088 mW | 120 deg | 700 mA | 2.82 V | 2 W | 3.7 mm | 3.7 mm | 2.15 mm | - 40 C | + 125 C | Colorless | 1.8 mm | Round | Clear | P3737 | Reel | Q65113A7880 | ||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Horticulture LEDs | SMD/SMT | 3.7 mm x 3.7 mm x 2.15 mm | White | 1043 mW | 120 deg | 700 mA | 2.82 V | 2 W | 3.7 mm | 3.7 mm | 2.15 mm | - 40 C | + 125 C | Colorless | 1.8 mm | Round | Clear | P3737 | Reel | Q65113A7876 | ||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Horticulture LEDs | SMD/SMT | 3.7 mm x 3.7 mm x 2.15 mm | White | 1043 mW | 120 deg | 700 mA | 2.82 V | 2 W | 3.7 mm | 3.7 mm | 2.15 mm | - 40 C | + 125 C | Colorless | 1.8 mm | Round | Clear | P3737 | Reel | Q65113A7875 |