OSLUX - ams OSRAM - White LEDs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LUW FQ6N-MXMZ-R-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs Ultra White | Not Available Online | White LEDs | White | OSLUX | Reel | Q65111A0148 | ||||||||||||||||||||||
Mfr: LUW F65G-KXLY-5P7R TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs Ultra White, 6500K 60x47 Degrees, 700mA | Not Available Online | White LEDs | SMD/SMT | Cool White | 6500 K | 19 cd | 71 lm | 60 deg, 47 deg | 700 mA | 3.6 V | 2 W | 5.3 mm | 5.2 mm | 2.8 mm | - 40 C | + 100 C | Dome | OSLUX | Reel | Q65110A7032 | ||||||||
Mfr: LW F65G-HZKX-58-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White, 5600K 60x47 Degrees, 700mA | Not Available Online | White LEDs | SMD/SMT | Cool White | 5600 K | 75000 mcd | 39 lm to 82 lm | 60 deg, 47 deg | 700 mA | 3.6 V | 2 W | 5.3 mm | 5.2 mm | 2.8 mm | - 40 C | + 100 C | Rectangular | OSLUX | Q65110A6178 | |||||||||
Mfr: LUW F65N-KYMX-5P7R-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs Ultra White | Not Available Online | White LEDs | SMD/SMT | Cool White | 6000 K | 22 cd | 82 lm | 50 deg, 38 deg | 700 mA | 3.6 V | 4.8 mm | 4.8 mm | 3.1 mm | - 40 C | + 100 C | Square | OSLUX | Reel | Q65110A7828 |