OSLON Compact RM - ams OSRAM - White LEDs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 315 lm | 120 deg | 1 A | 3.25 V | 1.65 mm | 1.25 mm | 0.732 mm | - 40 C | + 135 C | OSLON Compact RM | Reel | Q65113A9594 | ||||||||||||||
0In Stock | White LEDs | SMD/SMT | 315 lm | 120 deg | 1 A | 3.25 V | 1.65 mm | 1.25 mm | 0.732 mm | - 40 C | + 135 C | OSLON Compact RM | Reel | Q65113A9592 | ||||||||||||||
0In Stock | White LEDs | SMD/SMT | 315 lm | 120 deg | 1 A | 3.25 V | 1.65 mm | 1.25 mm | 0.732 mm | - 40 C | + 135 C | OSLON Compact RM | Reel | Q65113A9593 |