LZ4-00W408 - ams OSRAM - White LEDs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LZ4-00W408-0000 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs Multi-Color White | Not Available Online | White | 240 lm | 95 deg | 700 mA | 3.4 V | 2.4 W | 7 mm | 7 mm | 3.75 mm | - 40 C | + 150 C | LZ4-00W408 | Reel | Q65113A0602 | |||||||||||||
Not Available Online | White | 240 lm | 95 deg | 700 mA | 3.4 V | 2.4 W | 7 mm | 7 mm | 3.75 mm | - 40 C | + 150 C | LZ4-00W408 |