LW TVSG.BB - ams OSRAM - White LEDs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 1411 (3528 metric) | White | 2.7 cd | 8.51 lm | 120 deg | 20 mA | 3.05 V | 61 mW | 3.2 mm | 2.8 mm | 1.83 mm | - 40 C | + 110 C | Tinted | 2.4 mm | Round Flat | Diffused | LW TVSG.BB | Reel | AEC-Q100 | Q65111A4047 | |||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED | 0In Stock | White LEDs | SMD/SMT | 1411 (3528 metric) | White | 2.7 cd | 8.51 lm | 120 deg | 20 mA | 3.05 V | 61 mW | 3.2 mm | 2.8 mm | 1.83 mm | - 40 C | + 110 C | Tinted | Diffused | LW TVSG.BB | Reel | AEC-Q101 | Q65112A5035 |