LW G6SP - ams OSRAM - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | PLCC-6 | Cool White | 5600 K | 7.1 cd | 29.9 lm | 120 deg | 140 mA | 3.3 V | 1 W | 3.2 mm | 3 mm | 1.9 mm | - 40 C | + 110 C | Tinted | 2.6 mm | Round Flat | Diffused | LW G6SP | Reel | AEC-Q100 | Q65110A9043 |