LUW H9GP.CE - ams OSRAM - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs Ultra White | 0In Stock | White LEDs | SMD/SMT | SMD-2 | White | 6500 K | 43 cd | 82 lm | 90 deg | 350 mA | 3.2 V | 3.75 mm | 3.75 mm | 2.29 mm | - 40 C | + 125 C | 2.76 mm | Dome | Water Clear | LUW H9GP.CE | Reel | AEC-Q100 | Q65111A1881 |