LCW G6CP - ams OSRAM - White LEDs
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65112A9762 TTI: LCW G6CP-EAFB-4R9T ams OSRAM Availability: 0In StockWhite LEDs C WHT SMD LED ADV PWR TOPLED | 0In Stock | SMD/SMT | Warm White | 2700 K | 11.8 cd | 35.2 lm | 120 deg | 140 mA | 3.3 V | 460 mW | 3.3 mm | 3.4 mm | 1.9 mm | - 40 C | + 110 C | LCW G6CP | Reel | AEC-Q102 | Q65112A9762 LCW G6CP-EAFB-4R9T-0-140-R18-Z LCW G6CP-EAFB-4R9T Q65112A9762 | |||||||||
Mfr: Q65112A9758 TTI: Q65112A9758 ams OSRAM Availability: 0In StockWhite LEDs C WHT SMD LED ADV PWR TOPLED | 0In Stock | SMD/SMT | Warm White | 2700 K | 11.8 cd | 35.2 lm | 120 deg | 140 mA | 3.3 V | 460 mW | 3.3 mm | 3.4 mm | 1.9 mm | - 40 C | + 110 C | LCW G6CP | Reel | |||||||||||
Mfr: Q65112A9760 TTI: LCW G6CP-EAFB-4L8N ams OSRAM Availability: 0In StockWhite LEDs C WHT SMD LED ADV PWR TOPLED | 0In Stock | SMD/SMT | Warm White | 2700 K | 11.8 cd | 35.2 lm | 120 deg | 140 mA | 3.3 V | 460 mW | 3.3 mm | 3.4 mm | 1.9 mm | - 40 C | + 110 C | LCW G6CP | Reel | AEC-Q102 | Q65112A9760 LCW G6CP-EAFB-4L8N-0-140-R18-Z LCW G6CP-EAFB-4L8N Q65112A9760 | |||||||||
Mfr: Q65112A9758 TTI: LCW G6CP-DBFA-4U9X ams OSRAM Availability: 0In StockWhite LEDs C WHT SMD LED ADV PWR TOPLED | 0In Stock | SMD/SMT | Warm White | 2700 K | 11.8 cd | 35.2 lm | 120 deg | 140 mA | 3.3 V | 460 mW | 3.3 mm | 3.4 mm | 1.9 mm | - 40 C | + 110 C | LCW G6CP | Reel | AEC-Q102 | Q65112A9758 LCW G6CP-DBFA-4U9X-0-140-R18-Z LCW G6CP-DBFA-4U9X Q65112A9758 | |||||||||
Mfr: Q65112A9759 TTI: LCW G6CP-EAFB-4J8K ams OSRAM Availability: 0In StockWhite LEDs C WHT SMD LED ADV PWR TOPLED | 0In Stock | SMD/SMT | Warm White | 2700 K | 11.8 cd | 35.2 lm | 120 deg | 140 mA | 3.3 V | 460 mW | 3.3 mm | 3.4 mm | 1.9 mm | - 40 C | + 110 C | LCW G6CP | Reel | AEC-Q102 | Q65112A9759 LCW G6CP-EAFB-4J8K-0-140-R18-Z LCW G6CP-EAFB-4J8K Q65112A9759 | |||||||||
Mfr: Q65112A9761 TTI: LCW G6CP-EAFB-4O9Q ams OSRAM Availability: 0In StockWhite LEDs C WHT SMD LED ADV PWR TOPLED | 0In Stock | SMD/SMT | Warm White | 2700 K | 11.8 cd | 35.2 lm | 120 deg | 140 mA | 3.3 V | 460 mW | 3.3 mm | 3.4 mm | 1.9 mm | - 40 C | + 110 C | LCW G6CP | Reel | AEC-Q102 | Q65112A9761 LCW G6CP-EAFB-4O9Q-0-140-R18-Z LCW G6CP-EAFB-4O9Q Q65112A9761 | |||||||||
Mfr: Q65112A9759 TTI: Q65112A9759 ams OSRAM Availability: 0In StockWhite LEDs C WHT SMD LED ADV PWR TOPLED | 0In Stock | SMD/SMT | Warm White | 2700 K | 11.8 cd | 35.2 lm | 120 deg | 140 mA | 3.3 V | 460 mW | 3.3 mm | 3.4 mm | 1.9 mm | - 40 C | + 110 C | LCW G6CP | Reel | |||||||||||
Mfr: Q65112A9761 TTI: Q65112A9761 ams OSRAM Availability: 0In StockWhite LEDs C WHT SMD LED ADV PWR TOPLED | 0In Stock | SMD/SMT | Warm White | 2700 K | 11.8 cd | 35.2 lm | 120 deg | 140 mA | 3.3 V | 460 mW | 3.3 mm | 3.4 mm | 1.9 mm | - 40 C | + 110 C | LCW G6CP | Reel | |||||||||||
Mfr: Q65112A9762 TTI: Q65112A9762 ams OSRAM Availability: 0In StockWhite LEDs C WHT SMD LED ADV PWR TOPLED | 0In Stock | SMD/SMT | Warm White | 2700 K | 11.8 cd | 35.2 lm | 120 deg | 140 mA | 3.3 V | 460 mW | 3.3 mm | 3.4 mm | 1.9 mm | - 40 C | + 110 C | LCW G6CP | Reel | |||||||||||
Mfr: Q65112A9760 TTI: Q65112A9760 ams OSRAM Availability: 0In StockWhite LEDs C WHT SMD LED ADV PWR TOPLED | 0In Stock | SMD/SMT | Warm White | 2700 K | 11.8 cd | 35.2 lm | 120 deg | 140 mA | 3.3 V | 460 mW | 3.3 mm | 3.4 mm | 1.9 mm | - 40 C | + 110 C | LCW G6CP | Reel |