KW5 HQL631.TK - ams OSRAM - White LEDs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White | 770 cd | 2380 lm | 120 deg | 1 A | 16 V | 16 W | 8.81 mm | 3.75 mm | 0.5 mm | - 40 C | + 135 C | KW5 HQL631.TK | Reel | Q65113A1246 | ||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White | 770 cd | 2380 lm | 120 deg | 1 A | 16 V | 16 W | 8.81 mm | 3.75 mm | 0.5 mm | - 40 C | + 135 C | KW5 HQL631.TK | Reel | Q65113A4587 | ||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White | 770 cd | 2380 lm | 120 deg | 1 A | 16 V | 16 W | 8.81 mm | 3.75 mm | 0.5 mm | - 40 C | + 135 C | KW5 HQL631.TK | Reel | Q65113A1295 |