KW3 HNL631.TK - ams OSRAM - White LEDs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White | 458 cd | 1410 lm | 120 deg | 1 A | 9.61 V | 9.6 W | 6.37 mm | 3.75 mm | 0.5 mm | - 40 C | + 135 C | KW3 HNL631.TK | Reel | KW3 HNL631.TK-6TTC-4L07M0-JCAB-A00-S Q65113A4585 | ||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White LEDs | SMD/SMT | White | 458 cd | 1410 lm | 120 deg | 1.5 A | 9.61 V | 9.6 W | 6.37 mm | 3.75 mm | 0.5 mm | - 40 C | + 135 C | Tinted | 3.59 mm x 1.15 mm | Rectangular | Clear | KW3 HNL631.TK | Reel | Q65113A1297 | ||||||
0In Stock | White LEDs | SMD/SMT | White | 458 cd | 1410 lm | 120 deg | 1.5 A | 9.61 V | 9.6 W | 6.37 mm | 3.75 mm | 0.5 mm | - 40 C | + 135 C | Tinted | 3.59 mm x 1.15 mm | Rectangular | Clear | KW3 HNL631.TK | Reel | Q65113A1249 |