KW3 CGLNM2.TK - ams OSRAM - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White LED, 3 Channel OSLON Compact PL | Not Available Online | White LEDs | SMD/SMT | White | 379 cd | 1170 lm | 120 deg | 1 A | 9.45 V | 9.4 W | 3.1 mm | 3.56 mm | 0.732 mm | - 40 C | + 135 C | Tinted | 3.23 mm x 1. 03 mm | Rectangular | Clear | KW3 CGLNM2.TK | Reel | AEC-Q102 | Q65112A9532 |