KW EELP41.RU - ams OSRAM - White LEDs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65113A7470 TTI: Q65113A7470 ams OSRAM Availability: 0In StockWhite LEDs WHITE SMD LED SMARTLED 0603 | 0In Stock | KW EELP41.RU | Reel | |||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 560 mcd | 150 deg | 5 mA | 2.75 V | 1.6 mm | 0.8 mm | 0.4 mm | - 40 C | + 105 C | Rectangular | Diffused | KW EELP41.RU | Reel | Q65113A7470 |