KW DSLP31.CC - ams OSRAM - White LEDs
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 5700K OSTUNE E3030 140mA | 0In Stock | White LEDs | SMD/SMT | 3030 | Cool White | 5700 K | 45 lm | 90 | 140 mA | 3.2 V | 450 mW | 3 mm | 3 mm | 0.65 mm | - 40 C | + 110 C | Tinted | 2.6 mm x 2.6 mm | Square Flat | Diffused | KW DSLP31.CC | Reel | AEC-Q102 | Q65112A9973 | ||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 5000K OSTUNE E3030 140mA | 0In Stock | White LEDs | SMD/SMT | 3030 | Cool White | 5000 K | 45 lm | 90 | 140 mA | 3.2 V | 450 mW | 3 mm | 3 mm | 0.65 mm | - 40 C | + 110 C | Tinted | 2.6 mm x 2.6 mm | Square Flat | Diffused | KW DSLP31.CC | Reel | AEC-Q102 | Q65112A9972 | ||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 6500K OSTUNE E3030 60mA | 0In Stock | White LEDs | SMD/SMT | 3030 | White | 6500 K | 18 lm | 60 mA | 2.9 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 110 C | 2.6 mm x 2.6 mm | Square Flat | KW DSLP31.CC | Reel | AEC-Q102 | Q65112A9867 | ||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White 5000K OSTUNE E3030 60mA | Not Available Online | White LEDs | SMD/SMT | 3030 | Warm White | 2700 K | 8.73 cd | 25.5 lm | 90 | 120 deg | 60 mA | 2.9 V | 450 mW | 3 mm | 3 mm | 0.65 mm | - 40 C | + 110 C | 2.6 mm x 2.6 mm | Square Flat | KW DSLP31.CC | Reel | AEC-Q102 | Q65112A9868 | ||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 4000K OSTUNE E3030 60mA | 0In Stock | White LEDs | SMD/SMT | 3030 | Warm White | 2700 K | 8.73 cd | 25.5 lm | 90 | 120 deg | 60 mA | 2.9 V | 450 mW | 3 mm | 3 mm | 0.65 mm | - 40 C | + 110 C | Tinted | 2.6 mm x 2.6 mm | Square Flat | Diffused | KW DSLP31.CC | Reel | AEC-Q102 | Q65113A1208 | ||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 4000K OSTUNE E3030 140mA | 0In Stock | White LEDs | SMD/SMT | 3030 | Warm White | 2700 K | 8.73 cd | 25.5 lm | 90 | 120 deg | 140 mA | 3.2 V | 450 mW | 3 mm | 3 mm | 0.65 mm | - 40 C | + 110 C | Tinted | 2.6 mm x 2.6 mm | Square Flat | Diffused | KW DSLP31.CC | Reel | AEC-Q102 | Q65113A1207 | ||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 4500K OSTUNE E3030 60mA | 0In Stock | White LEDs | SMD/SMT | 3030 | Warm White | 2700 K | 8.73 cd | 25.5 lm | 90 | 120 deg | 60 mA | 2.9 V | 450 mW | 3 mm | 3 mm | 0.65 mm | - 40 C | + 110 C | 2.6 mm x 2.6 mm | Square Flat | KW DSLP31.CC | Reel | AEC-Q102 | Q65113A1210 | ||||
0In Stock | KW DSLP31.CC | Reel | Q65115A4007 | |||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | KW DSLP31.CC | Q65113A7617 | |||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 2700K OSTUNE E3030 60mA | 0In Stock | White LEDs | SMD/SMT | 3030 | Warm White | 2700 K | 8.73 cd | 25.5 lm | 90 | 120 deg | 60 mA | 2.9 V | 450 mW | 3 mm | 3 mm | 0.65 mm | - 40 C | + 110 C | 2.6 mm x 2.6 mm | Square Flat | KW DSLP31.CC | Reel | AEC-Q102 | Q65112A9871 | ||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 5700K OSTUNE E3030 60mA | 0In Stock | White LEDs | SMD/SMT | 3030 | Cool White | 5700 K | 18 lm | 90 | 60 mA | 2.9 V | 180 mW | 3 mm | 3 mm | 0.65 mm | - 40 C | + 110 C | Tinted | 2.6 mm x 2.6 mm | Square Flat | Diffused | KW DSLP31.CC | Reel | AEC-Q102 | Q65112A9869 | ||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 6500K OSTUNE E3030 140mA | 0In Stock | White LEDs | SMD/SMT | 3030 | White | 6500 K | 45 lm | 140 mA | 3.2 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 110 C | 2.6 mm x 2.6 mm | Square Flat | KW DSLP31.CC | Reel | AEC-Q102 | Q65112A9974 | ||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 4500K OSTUNE E3030 140mA | 0In Stock | White LEDs | SMD/SMT | 3030 | Warm White | 2700 K | 8.73 cd | 25.5 lm | 90 | 120 deg | 140 mA | 3.2 V | 450 mW | 3 mm | 3 mm | 0.65 mm | - 40 C | + 110 C | Tinted | 2.6 mm x 2.6 mm | Square Flat | Diffused | KW DSLP31.CC | Reel | AEC-Q102 | Q65113A1209 | ||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 3500K OSTUNE E3030 60mA | 0In Stock | White LEDs | SMD/SMT | 3030 | Warm White | 2700 K | 8.73 cd | 25.5 lm | 90 | 120 deg | 60 mA | 2.9 V | 450 mW | 3 mm | 3 mm | 0.65 mm | - 40 C | + 110 C | Tinted | 2.6 mm x 2.6 mm | Square Flat | Diffused | KW DSLP31.CC | Reel | AEC-Q102 | Q65112A9870 | ||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 3000K OSTUNE E3030 60mA | 0In Stock | White LEDs | SMD/SMT | 3030 | Warm White | 2700 K | 8.73 cd | 25.5 lm | 90 | 120 deg | 60 mA | 2.9 V | 450 mW | 3 mm | 3 mm | 0.65 mm | - 40 C | + 110 C | Tinted | 2.6 mm x 2.6 mm | Square Flat | Diffused | KW DSLP31.CC | Reel | AEC-Q102 | Q65112A9872 | ||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 3500K OSTUNE E3030 140mA | 0In Stock | White LEDs | SMD/SMT | 3030 | Warm White | 2700 K | 8.73 cd | 25.5 lm | 90 | 120 deg | 140 mA | 3.2 V | 450 mW | 3 mm | 3 mm | 0.65 mm | - 40 C | + 110 C | 2.6 mm x 2.6 mm | Square Flat | KW DSLP31.CC | Reel | AEC-Q102 | Q65112A9971 | ||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 3000K OSTUNE E3030 140mA | 0In Stock | White LEDs | SMD/SMT | 3030 | Warm White | 2700 K | 8.73 cd | 25.5 lm | 90 | 120 deg | 140 mA | 3.2 V | 450 mW | 3 mm | 3 mm | 0.65 mm | - 40 C | + 110 C | Tinted | 2.6 mm x 2.6 mm | Square Flat | Diffused | KW DSLP31.CC | Reel | AEC-Q102 | Q65112A9970 |