KW DPL833.KD - ams OSRAM - White LEDs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White | 31.7 cd | 93.4 lm | 120 deg | 120 mA | 6 V | 720 mW | 4 mm | 1.4 mm | 0.6 mm | - 40 C | + 110 C | KW DPL833.KD | Reel | KW DPL833.KD-JULP-D025D184-BG-N464-120-S Q65113A6557 | |||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White LEDs | SMD/SMT | White | 448 nm | 71 lm | 120 deg | 240 mA | 6 V | 3.7 mm | 1.4 mm | 0.6 mm | - 40 C | + 110 C | Rectangular | KW DPL833.KD | Reel | KW DPL833.KD-JULP-D025D184-HP-N464-120-S Q65113A3047 |