KW DNLS31.RA - ams OSRAM - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White SYNIOS E2314 | 0In Stock | White LEDs | SMD/SMT | 0905 (2314 metric) | White | 9.63 cd | 30.1 lm | 120 deg | 80 mA | 3.05 V | 240 mW | 2.3 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | Tinted | Diffused | KW DNLS31.RA | Reel | AEC-Q101 | Q65111A9004 |