KW DMLS33.SG - ams OSRAM - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White SYNIOS P2720 | 0In Stock | White LEDs | 1007 (2720 metric) | White | 96.1 cd | 290 lm | 120 deg | 700 mA | 2.95 V | 2.1 W | 2.75 mm | 2 mm | 0.6 mm | - 40 C | + 125 C | KW DMLS33.SG | Reel | AEC-Q102 | Q65112A9327 |