KW DMLN33.SG - ams OSRAM - White LEDs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White LEDs | 1007 (2720 metric) | White | 25.9 cd | 78 lm | 120 deg | 200 mA | 600 mW | 2.75 mm | 2 mm | 0.6 mm | - 40 C | + 125 C | KW DMLN33.SG | Reel | AEC-Q102 | Q65112A3768 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 1108 (2720 metric) | White | 25.9 cd | 78 lm | 120 deg | 60 mA | 2.8 V | 600 mW | 2.75 mm | 2 mm | 0.6 mm | - 40 C | + 125 C | KW DMLN33.SG | Reel | KW DMLN33.SG-7G7H-EBVFFCBB46-8D8F-0-60-S Q65113A5592 |