KW DELPS2.RA - ams OSRAM - White LEDs
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | White | 680 mcd | 2.18 lm | 120 deg | 2 mA | 2.7 V | 29 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | KW DELPS2.RA | Reel | AEC-Q102 | Q65113A0355 | |||||||||
0In Stock | White | 680 mcd | 2.18 lm | 120 deg | 10 mA | 2.9 V | 29 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | KW DELPS2.RA | Reel | Q65113A2945 | |||||||||||||
0In Stock | White | 680 mcd | 2.18 lm | 120 deg | 2 mA | 2.7 V | 29 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | KW DELPS2.RA | Reel | Q65113A2943 | |||||||||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 680 mcd | 2.18 lm | 120 deg | 10 mA | 2.9 V | 29 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | 1.23 mm x 0.6 mm | Rectangular | KW DELPS2.RA | Reel | KW DELPS2.RA-TIVH-FK3PM3-Z555-10-S Q65113A5574 | ||||||||
0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | White | 680 mcd | 2.18 lm | 120 deg | 500 uA | 2.6 V | 29 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | KW DELPS2.RA | Reel | AEC-Q102 | Q65113A2832 | |||||||||
0In Stock | White | 680 mcd | 2.18 lm | 120 deg | 10 mA | 2.9 V | 29 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | KW DELPS2.RA | Reel | Q65113A2946 | |||||||||||||
0In Stock | White | 680 mcd | 2.18 lm | 120 deg | 500 uA | 2.6 V | 29 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | KW DELPS2.RA | Reel | Q65113A2942 | |||||||||||||
0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | White | 680 mcd | 2.18 lm | 120 deg | 500 uA | 2.6 V | 29 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | KW DELPS2.RA | Reel | AEC-Q102 | Q65113A1159 | |||||||||
0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | White | 680 mcd | 2.18 lm | 120 deg | 500 uA | 2.6 V | 29 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | KW DELPS2.RA | Reel | AEC-Q102 | Q65113A2217 | |||||||||
0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | White | 680 mcd | 2.18 lm | 120 deg | 2 mA | 2.7 V | 29 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | KW DELPS2.RA | Reel | AEC-Q102 | Q65113A0997 | |||||||||
0In Stock | White | 680 mcd | 2.18 lm | 120 deg | 2 mA | 2.7 V | 29 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | KW DELPS2.RA | Reel | Q65113A2944 | |||||||||||||
0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | White | 680 mcd | 2.18 lm | 120 deg | 10 mA | 2.9 V | 29 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | KW DELPS2.RA | Reel | AEC-Q101 | Q65113A2219 | |||||||||
0In Stock | KW DELPS2.RA | Reel | Q65115A4166 |