KW CVLMM2.TK - ams OSRAM - White LEDs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 1.65 mm x 1.25 mm x 0.732 mm | White | 273 lm | 120 deg | 1 A | 3.4 V | 2.2 W | 1.65 mm | 1.25 mm | 0.73 mm | - 40 C | + 135 C | White | 0.73 mm | Square | KW CVLMM2.TK | Reel | Q65113A5309 | ||||||||
0In Stock | White LEDs | SMD/SMT | 1.65 mm x 1.25 mm x 0.732 mm | White | 273 lm | 120 deg | 1 A | 3.4 V | 2.2 W | 1.65 mm | 1.25 mm | 0.73 mm | - 40 C | + 135 C | White | 0.73 mm | Square | KW CVLMM2.TK | Reel | Q65113A5310 | ||||||||
0In Stock | White LEDs | SMD/SMT | 1.65 mm x 1.25 mm x 0.732 mm | White | 273 lm | 120 deg | 1 A | 3.4 V | 2.2 W | 1.65 mm | 1.25 mm | 0.73 mm | - 40 C | + 135 C | White | 0.73 mm | Square | KW CVLMM2.TK | Reel | Q65113A5311 | ||||||||
0In Stock | Round Flat | KW CVLMM2.TK | Reel | KW CVLMM2.TK-X3X7-4L35M3-W365-350-R18 Q65113A5509 | ||||||||||||||||||||||||
0In Stock | Round Flat | KW CVLMM2.TK | Reel | KW CVLMM2.TK-X3X7-4L16M1-W365-350-R18 Q65113A5512 | ||||||||||||||||||||||||
0In Stock | Round Flat | KW CVLMM2.TK | Reel | KW CVLMM2.TK-X3X7-4L26M2-W365-350-R18 Q65113A5510 |