KW CELNM3.TK - ams OSRAM - White LEDs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | PCB | White | 152 cd | 465 lm | 120 deg | 1.5 A | 3.4 V | 3.2 W | 1.9 mm | 1.5 mm | 0.73 mm | - 40 C | + 135 C | KW CELNM3.TK | Reel | Q65113A4036 | |||||||||||
0In Stock | KW CELNM3.TK | Reel | KW CELNM3.TK-X5Y1-5L06L0-W365-350-S Q65113A4037 | |||||||||||||||||||||||||
0In Stock | KW CELNM3.TK | Reel | Q65115A4577 |