GW QSSPA1.PM - ams OSRAM - White LEDs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | Warm White | 3500 K | 46.2 cd | 153 lm | 70 | 120 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 0.75 mm | - 40 C | + 125 C | GW QSSPA1.PM | Reel | Q65112A8262 | ||||||||||
Not Available Online | White LEDs | Warm White | 5700 K | 46.2 cd | 153 lm | 70 | 120 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 0.75 mm | - 40 C | + 125 C | GW QSSPA1.PM | Reel | Q65112A7477 | ||||||||||
0In Stock | White LEDs | Warm White | 4000 K | 46.2 cd | 153 lm | 70 | 120 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 0.75 mm | - 40 C | + 125 C | GW QSSPA1.PM | Reel | Q65112A8261 | ||||||||||
Not Available Online | White LEDs | Warm White | 6500 K | 46.2 cd | 153 lm | 70 | 120 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 0.75 mm | - 40 C | + 125 C | GW QSSPA1.PM | Reel | Q65112A7615 | ||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 2700K, 70CRI OSCONIQ P 3030 | 0In Stock | White LEDs | Warm White | 2700 K | 46.2 cd | 153 lm | 70 | 120 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 0.75 mm | - 40 C | + 125 C | GW QSSPA1.PM | Reel | Q65112A9134 | |||||||||
0In Stock | White LEDs | Warm White | 3000 K | 46.2 cd | 153 lm | 70 | 120 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 0.75 mm | - 40 C | + 125 C | GW QSSPA1.PM | Reel | Q65112A7474 | ||||||||||
0In Stock | White LEDs | Warm White | 5000 K | 46.2 cd | 153 lm | 70 | 120 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 0.75 mm | - 40 C | + 125 C | GW QSSPA1.PM | Reel | Q65112A7472 | ||||||||||
0In Stock | White LEDs | Warm White | 4500 K | 46.2 cd | 153 lm | 70 | 120 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 0.75 mm | - 40 C | + 125 C | GW QSSPA1.PM | Reel | Q65112A8260 |