GW QSLMS2.HM - ams OSRAM - White LEDs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Horticulture LEDs | SMD/SMT | SMT-4 | Warm White | 2700 K | 12.4 cd | 37.5 lm | 70 | 120 deg | 200 mA | 2.7 V | 180 mW | 3.25 mm | 3.25 mm | 0.75 mm | - 40 C | + 105 C | Square | GW QSLMS2.HM | Reel | GW QSLMS2.HM-H6H7-XX58-1U1V-65-R18 Q65113A5710 | ||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Horticulture LEDs | SMD/SMT | SMT-4 | Warm White | 3500 K | 12.4 cd | 37.5 lm | 70 | 120 deg | 200 mA | 2.7 V | 180 mW | 3.25 mm | 3.25 mm | 0.75 mm | - 40 C | + 105 C | Square | GW QSLMS2.HM | Reel | GW QSLMS2.HM-H8H9-XX56-1U1V-65-R18 Q65113A5626 | ||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Horticulture LEDs | SMD/SMT | SMT-4 | Warm White | 2200 K | 12.4 cd | 37.5 lm | 70 | 120 deg | 200 mA | 2.7 V | 180 mW | 3.25 mm | 3.25 mm | 0.75 mm | - 40 C | + 105 C | Square | GW QSLMS2.HM | Reel | SPMWHD32AMD3XXX Q65113A5632 | ||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Horticulture LEDs | SMD/SMT | SMT-4 | Warm White | 6500 K | 12.4 cd | 37.5 lm | 70 | 120 deg | 200 mA | 2.7 V | 180 mW | 3.25 mm | 3.25 mm | 0.75 mm | - 40 C | + 105 C | Square | GW QSLMS2.HM | Reel | GW QSLMS2.HM-H8H9-XX51-1U1V-65-R18 Q65113A5630 | ||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Horticulture LEDs | SMD/SMT | SMT-4 | Warm White | 5000 K | 12.4 cd | 37.5 lm | 70 | 120 deg | 200 mA | 2.7 V | 180 mW | 3.25 mm | 3.25 mm | 0.75 mm | - 40 C | + 105 C | Square | GW QSLMS2.HM | Reel | GW QSLMS2.HM-H8H9-XX53-1U1V-65-R18 Q65113A5628 | ||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Horticulture LEDs | SMD/SMT | SMT-4 | Warm White | 4000 K | 12.4 cd | 37.5 lm | 70 | 120 deg | 200 mA | 2.7 V | 180 mW | 3.25 mm | 3.25 mm | 0.75 mm | - 40 C | + 105 C | Square | GW QSLMS2.HM | Reel | GW QSLMS2.HM-H8H9-XX55-1U1V-65-R18 Q65113A5627 | ||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Horticulture LEDs | SMD/SMT | SMT-4 | Warm White | 3000 K | 12.4 cd | 37.5 lm | 70 | 120 deg | 200 mA | 2.7 V | 180 mW | 3.25 mm | 3.25 mm | 0.75 mm | - 40 C | + 105 C | Square | GW QSLMS2.HM | Reel | GW QSLMS2.HM-H7H9-XX57-1U1V-65-R18 Q65113A5631 | ||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Horticulture LEDs | SMD/SMT | SMT-4 | Warm White | 5700 K | 12.4 cd | 37.5 lm | 70 | 120 deg | 200 mA | 2.7 V | 180 mW | 3.25 mm | 3.25 mm | 0.75 mm | - 40 C | + 105 C | Square | GW QSLMS2.HM | Reel | GW QSLMS2.HM-H8H9-XX52-1U1V-65-R18 Q65113A5629 |