GW PUSRA1.PM - ams OSRAM - White LEDs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Warm White | 3000 K | 113 cd | 350 lm | 70 | 120 deg | 700 mA | 2.84 V | 2 W | 3.7 mm | 3.7 mm | 2.15 mm | - 40 C | + 125 C | GW PUSRA1.PM | Reel | Q65113A3979 | |||||||||||
0In Stock | Warm White | 4000 K | 113 cd | 350 lm | 70 | 120 deg | 700 mA | 2.84 V | 2 W | 3.7 mm | 3.7 mm | 2.15 mm | - 40 C | + 125 C | GW PUSRA1.PM | Reel | Q65113A3977 | |||||||||||
0In Stock | Warm White | 6500 K | 113 cd | 350 lm | 70 | 120 deg | 700 mA | 2.84 V | 2 W | 3.7 mm | 3.7 mm | 2.15 mm | - 40 C | + 125 C | GW PUSRA1.PM | Reel | Q65113A3973 | |||||||||||
0In Stock | Warm White | 5700 K | 113 cd | 350 lm | 70 | 120 deg | 700 mA | 2.84 V | 2 W | 3.7 mm | 3.7 mm | 2.15 mm | - 40 C | + 125 C | GW PUSRA1.PM | Reel | Q65113A3974 | |||||||||||
0In Stock | Warm White | 5000 K | 113 cd | 350 lm | 70 | 120 deg | 700 mA | 2.84 V | 2 W | 3.7 mm | 3.7 mm | 2.15 mm | - 40 C | + 125 C | GW PUSRA1.PM | Reel | Q65113A3975 | |||||||||||
0In Stock | Warm White | 3500 K | 113 cd | 350 lm | 70 | 120 deg | 700 mA | 2.84 V | 2 W | 3.7 mm | 3.7 mm | 2.15 mm | - 40 C | + 125 C | GW PUSRA1.PM | Reel | Q65113A3978 | |||||||||||
0In Stock | Warm White | 3000 K | 113 cd | 350 lm | 70 | 120 deg | 700 mA | 2.84 V | 2 W | 3.7 mm | 3.7 mm | 2.15 mm | - 40 C | + 125 C | GW PUSRA1.PM | Reel | Q65113A3980 | |||||||||||
0In Stock | Warm White | 4500 K | 113 cd | 350 lm | 70 | 120 deg | 700 mA | 2.84 V | 2 W | 3.7 mm | 3.7 mm | 2.15 mm | - 40 C | + 125 C | GW PUSRA1.PM | Reel | Q65113A3976 |