GW PLTRA1.PM - ams OSRAM - White LEDs
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 3030 | White | 5000 K | 600 lm | 70 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.575 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.PM | Reel | GW PLTRA1.PM-NDQB-XX53-1-1050-R18 Q65113A5740 | ||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 5700 K | 600 lm | 70 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.575 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.PM | Reel | GW PLTRA1.PM-NDQB-XX52-1-1050-R18 Q65113A5741 | ||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 3000 K | 600 lm | 70 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.575 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.PM | Reel | GW PLTRA1.PM-NCQB-XX57-1-1050-R18 Q65113A5743 | ||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 4500 K | 600 lm | 70 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.575 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.PM | Reel | GW PLTRA1.PM-NDQB-XX54-1-1050-R18 Q65113A5739 | ||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 4000 K | 600 lm | 70 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.575 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.PM | Reel | GW PLTRA1.PM-NDQB-XX55-1-1050-R18 Q65113A5738 | ||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 2700 K | 600 lm | 70 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.575 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.PM | Reel | GW PLTRA1.PM-NBQB-XX58-1-1050-R18 Q65113A5744 | ||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 2200 K | 600 lm | 70 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.575 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.PM | Reel | GW PLTRA1.PM-MEQB-XX510-1-1050-R18 Q65113A5745 | ||||||
0In Stock | White LEDs | SMD/SMT | 3030 | Warm White | 6500 K | 156 cd | 480 lm | 70 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.575 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.PM | Reel | GW PLTRA1.PM-NDQB-XX51-1-1050-R18 Q65113A5742 | |||||
0In Stock | White LEDs | SMD/SMT | 3030 | Warm White | 3500 K | 156 cd | 480 lm | 70 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.575 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.PM | Reel | GW PLTRA1.PM-NDQB-XX56-1-1050-R18 Q65113A5737 |