GW PLTRA1.EM - ams OSRAM - White LEDs
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | Warm White | 5000 K | 167 cd | 500 lm | 80 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.575 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.EM | Reel | GW PLTRA1.EM-NBQB-XX53-1-1050-R18 Q65113A5749 | ||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 5700 K | 167 cd | 500 lm | 80 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.575 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.EM | Reel | GW PLTRA1.EM-NBQB-XX52-1-1050-R18 Q65113A5750 | ||||||
0In Stock | White LEDs | SMD/SMT | White | 4500 K | 600 lm | 83 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.57 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.EM | Reel | GW PLTRA1.EM-NBQB-XX54-1-1050-R18 Q65113A5748 | |||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 600 lm | 83 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.57 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.EM | Reel | GW PLTRA1.EM-NAQB-XX57-1-1050-R18 Q65113A5752 | |||||||
0In Stock | White LEDs | SMD/SMT | White | 3500 K | 600 lm | 83 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.57 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.EM | Reel | GW PLTRA1.EM-NBQB-XX56-1-1050-R18 Q65113A5746 | |||||||
0In Stock | White LEDs | SMD/SMT | White | 4000 K | 600 lm | 83 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.57 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.EM | Reel | GW PLTRA1.EM-NBQB-XX55-1-1050-R18 Q65113A5747 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 167 cd | 500 lm | 80 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.575 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.EM | Reel | GW PLTRA1.EM-NAQB-XX58-1-1050-R18 Q65113A5751 |