GW PLTRA1.CM - ams OSRAM - White LEDs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 3030 | Neutral White | 5000 K | 160 cd | 480 lm | 90 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.57 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.CM | Reel | GW PLTRA1.CM-MEQB-XX53-1-1050-R18 Q65113A5753 | |||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 5700 K | 600 lm | 90 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.57 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.CM | Reel | GW PLTRA1.CM-MDQB-XX52-1-1050-R18 Q65113A5754 |