GW KAFHBA.CM - ams OSRAM - White LEDs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White CoB LEDs | PCB | 15.85 mm x 15.85 mm x 1.5 mm | Warm White | 3500 K | 860 cd | 2490 lm | 90 | 120 deg | 500 mA | 36 V | 18 W | 15.85 mm | 15.85 mm | 1.5 mm | - 40 C | + 105 C | 10.5 mm | GW KAFHBA.CM | Tray | GW KAFHBA.CM-SQTP-35S3-500-T05 Q65113A0932 | |||||||
0In Stock | White CoB LEDs | PCB | 15.85 mm x 15.85 mm x 1.5 mm | Warm White | 3000 K | 860 cd | 2490 lm | 90 | 120 deg | 500 mA | 36 V | 18 W | 15.85 mm | 15.85 mm | 1.5 mm | - 40 C | + 105 C | 10.5 mm | GW KAFHBA.CM | Tray | GW KAFHBA.CM-SQTP-30S3-500-T05 Q65113A0933 | |||||||
0In Stock | White CoB LEDs | PCB | 15.85 mm x 15.85 mm x 1.5 mm | Warm White | 5000 K | 860 cd | 2490 lm | 90 | 120 deg | 500 mA | 36 V | 18 W | 15.85 mm | 15.85 mm | 1.5 mm | - 40 C | + 105 C | 10.5 mm | GW KAFHBA.CM | Tray | GW KAFHBA.CM-SQTP-50S3-500-T05 Q65113A0952 | |||||||
0In Stock | White CoB LEDs | PCB | 15.85 mm x 15.85 mm x 1.5 mm | Warm White | 4000 K | 860 cd | 2490 lm | 90 | 120 deg | 500 mA | 36 V | 18 W | 15.85 mm | 15.85 mm | 1.5 mm | - 40 C | + 105 C | 10.5 mm | GW KAFHBA.CM | Tray | GW KAFHBA.CM-SQTP-40S3-500-T05 Q65113A0953 |