GW KAFFBA.CM - ams OSRAM - White LEDs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White CoB LEDs | PCB | 15.85 mm x 15.85 mm x 1.5 mm | Warm White | 5000 K | 530 cd | 1530 lm | 90 | 120 deg | 300 mA | 35.5 V | 11 W | 15.85 mm | 15.85 mm | 1.5 mm | - 40 C | + 105 C | 10.5 mm | GW KAFFBA.CM | Tray | GW KAFFBA.CM-RQSP-50S3-300-T05 Q65113A0934 | |||||||
0In Stock | White CoB LEDs | PCB | 15.85 mm x 15.85 mm x 1.5 mm | Warm White | 4000 K | 530 cd | 1530 lm | 90 | 120 deg | 300 mA | 35.5 V | 11 W | 15.85 mm | 15.85 mm | 1.5 mm | - 40 C | + 105 C | 10.5 mm | GW KAFFBA.CM | Tray | GW KAFFBA.CM-RQSP-40S3-300-T05 Q65113A0935 | |||||||
0In Stock | White CoB LEDs | PCB | 15.85 mm x 15.85 mm x 1.5 mm | Warm White | 2700 K | 530 cd | 1530 lm | 90 | 120 deg | 300 mA | 35.5 V | 11 W | 15.85 mm | 15.85 mm | 1.5 mm | - 40 C | + 105 C | 10.5 mm | GW KAFFBA.CM | Tray | GW KAFFBA.CM-RPSP-27S3-300-T05 Q65113A2143 | |||||||
0In Stock | White CoB LEDs | PCB | 15.85 mm x 15.85 mm x 1.5 mm | Warm White | 3000 K | 530 cd | 1530 lm | 90 | 120 deg | 300 mA | 35.5 V | 11 W | 15.85 mm | 15.85 mm | 1.5 mm | - 40 C | + 105 C | 10.5 mm | GW KAFFBA.CM | Tray | GW KAFFBA.CM-RQSP-30S3-300-T05 Q65113A0937 | |||||||
0In Stock | White CoB LEDs | PCB | 15.85 mm x 15.85 mm x 1.5 mm | Warm White | 3500 K | 530 cd | 1530 lm | 90 | 120 deg | 300 mA | 35.5 V | 11 W | 15.85 mm | 15.85 mm | 1.5 mm | - 40 C | + 105 C | 10.5 mm | GW KAFFBA.CM | Tray | GW KAFFBA.CM-RQSP-35S3-300-T05 Q65113A0936 |