GW KADJBA.CM - ams OSRAM - White LEDs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White CoB LEDs | PCB | 13.35 mm x 13.35 mm x 7.5 mm | Warm White | 3000 K | 749 cd | 2200 lm | 90 | 120 deg | 600 mA | 37 V | 22 W | 13.35 mm | 13.35 mm | 1.65 mm | - 40 C | + 105 C | 7.5 mm | GW KADJBA.CM | Tray | GW KADJBA.CM-SPST-30AB-600-T05 Q65113A4082 | |||||||
0In Stock | White CoB LEDs | PCB | 13.35 mm x 13.35 mm x 7.5 mm | Warm White | 2700 K | 749 cd | 2200 lm | 90 | 120 deg | 600 mA | 37 V | 22 W | 13.35 mm | 13.35 mm | 1.65 mm | - 40 C | + 105 C | 7.5 mm | GW KADJBA.CM | Tray | GW KADJBA.CM-SPST-27AB-600-T05 Q65113A4083 | |||||||
0In Stock | White CoB LEDs | PCB | 13.35 mm x 13.35 mm x 7.5 mm | Warm White | 3500 K | 749 cd | 2200 lm | 90 | 120 deg | 600 mA | 37 V | 22 W | 13.35 mm | 13.35 mm | 1.65 mm | - 40 C | + 105 C | 7.5 mm | GW KADJBA.CM | Tray | GW KADJBA.CM-SPST-35AB-600-T05 Q65113A4081 | |||||||
0In Stock | White CoB LEDs | PCB | 13.35 mm x 13.35 mm x 7.5 mm | Warm White | 5000 K | 749 cd | 2200 lm | 90 | 120 deg | 600 mA | 37 V | 22 W | 13.35 mm | 13.35 mm | 1.65 mm | - 40 C | + 105 C | 7.5 mm | GW KADJBA.CM | Tray | GW KADJBA.CM-SPST-50AB-600-T05 Q65113A4079 | |||||||
0In Stock | White CoB LEDs | PCB | 13.35 mm x 13.35 mm x 7.5 mm | Warm White | 4000 K | 749 cd | 2200 lm | 90 | 120 deg | 600 mA | 37 V | 22 W | 13.35 mm | 13.35 mm | 1.65 mm | - 40 C | + 105 C | 7.5 mm | GW KADJBA.CM | Tray | GW KADJBA.CM-SPST-40AB-600-T05 Q65113A4080 |