GW KADGBB.GM - ams OSRAM - White LEDs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 4000 K | 1483 lm | 96 | 110 deg | 400 mA | 35 V | 14 W | 13.35 mm | 13.35 mm | 1.7 mm | - 40 C | + 105 C | Colorless | 6.10 mm | Round | Clear | GW KADGBB.GM | Tray | Q65113A7077 | |||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 1346 lm | 96 | 110 deg | 400 mA | 35 V | 14 W | 13.35 mm | 13.35 mm | 1.7 mm | - 40 C | + 105 C | Colorless | 6.10 mm | Round | Clear | GW KADGBB.GM | Tray | Q65113A7080 | |||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1372 lm | 96 | 110 deg | 400 mA | 35 V | 14 W | 13.35 mm | 13.35 mm | 1.7 mm | - 40 C | + 105 C | Colorless | 6.10 mm | Round | Clear | GW KADGBB.GM | Tray | Q65113A7079 | |||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3500 K | 1420 lm | 96 | 110 deg | 400 mA | 35 V | 14 W | 13.35 mm | 13.35 mm | 1.7 mm | - 40 C | + 105 C | Colorless | 6.10 mm | Round | Clear | GW KADGBB.GM | Tray | Q65113A7078 | |||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Round Flat | GW KADGBB.GM | Tray | GW KADGBB.GM-B5B6-40AB-400-T05 Q65113A2757 | |||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | 2700 K | Round Flat | GW KADGBB.GM | Tray | GW KADGBB.GM-B1B2-27AB-400-T05 Q65113A2760 | ||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Round Flat | GW KADGBB.GM | Tray | GW KADGBB.GM-B1B2-30AB-400-T05 Q65113A2759 | |||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Round Flat | GW KADGBB.GM | Tray | GW KADGBB.GM-B3B4-35AB-400-T05 Q65113A2758 |