GW KADEBB.GM - ams OSRAM - White LEDs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 783 lm | 96 | 110 deg | 200 mA | 35 V | 7 W | 13.35 mm | 13.35 mm | 1.80 mm | - 40 C | + 105 C | Colorless | 6.10 mm | Square | Clear | GW KADEBB.GM | Tray | Q65113A7081 | |||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 2700 K | 737 lm | 96 | 110 deg | 200 mA | 35 V | 7 W | 13.35 mm | 13.35 mm | 1.80 mm | - 40 C | + 105 C | Colorless | 6.10 mm | Square | Clear | GW KADEBB.GM | Tray | Q65113A7084 | |||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3000 K | 783 lm | 96 | 110 deg | 200 mA | 35 V | 7 W | 13.35 mm | 13.35 mm | 1.80 mm | - 40 C | + 105 C | Colorless | 6.10 mm | Square | Clear | GW KADEBB.GM | Tray | Q65113A7082 | |||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 814 lm | 96 | 110 deg | 200 mA | 35 V | 7 W | 13.35 mm | 13.35 mm | 1.80 mm | - 40 C | + 105 C | Colorless | 6.10 mm | Square | Clear | GW KADEBB.GM | Tray | Q65113A7083 | |||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Round Flat | GW KADEBB.GM | Tray | GW KADEBB.GM-C1C2-30AB-200-T05 Q65113A2266 | |||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | 2700 K | Round Flat | GW KADEBB.GM | Tray | GW KADEBB.GM-C1C2-27AB-200-T05 Q65113A2263 | ||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Round Flat | GW KADEBB.GM | Tray | GW KADEBB.GM-C3C4-40AB-200-T05 Q65113A2264 | |||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Round Flat | GW KADEBB.GM | Tray | GW KADEBB.GM-C3C4-35AB-200-T05 Q65113A2265 |