GW KADEBA.CM - ams OSRAM - White LEDs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White CoB LEDs | PCB | 13.5 mm x 13.5 mm x 1.5 mm | Warm White | 2700 K | 264 cd | 767 lm | 90 | 120 deg | 150 mA | 34.5 V | 5.2 W | 13.5 mm | 13.5 mm | 1.5 mm | - 40 C | + 105 C | 1.5 mm | GW KADEBA.CM | Tray | GW KADEBA.CM-PSQS-27S3-150-T05 Q65113A2144 | |||||||
0In Stock | White CoB LEDs | PCB | 13.5 mm x 13.5 mm x 1.5 mm | Warm White | 3500 K | 264 cd | 767 lm | 90 | 120 deg | 150 mA | 34.5 V | 5.2 W | 13.5 mm | 13.5 mm | 1.5 mm | - 40 C | + 105 C | 1.5 mm | GW KADEBA.CM | Tray | GW KADEBA.CM-PTQS-35S3-150-T05 Q65113A0940 | |||||||
0In Stock | White CoB LEDs | PCB | 13.5 mm x 13.5 mm x 1.5 mm | Warm White | 4000 K | 264 cd | 767 lm | 90 | 120 deg | 150 mA | 34.5 V | 5.2 W | 13.5 mm | 13.5 mm | 1.5 mm | - 40 C | + 105 C | 1.5 mm | GW KADEBA.CM | Tray | GW KADEBA.CM-PTQS-40S3-150-T05 Q65113A0939 | |||||||
0In Stock | White CoB LEDs | PCB | 13.5 mm x 13.5 mm x 1.5 mm | Warm White | 3000 K | 264 cd | 767 lm | 90 | 120 deg | 150 mA | 34.5 V | 5.2 W | 13.5 mm | 13.5 mm | 1.5 mm | - 40 C | + 105 C | 1.5 mm | GW KADEBA.CM | Tray | GW KADEBA.CM-PTQS-30S3-150-T05 Q65113A0931 | |||||||
0In Stock | White CoB LEDs | PCB | 13.5 mm x 13.5 mm x 1.5 mm | Warm White | 5000 K | 264 cd | 767 lm | 90 | 120 deg | 150 mA | 34.5 V | 5.2 W | 13.5 mm | 13.5 mm | 1.5 mm | - 40 C | + 105 C | 1.5 mm | GW KADEBA.CM | Tray | GW KADEBA.CM-PTQS-50S3-150-T05 Q65113A0938 |