GW KACCBB.GM - ams OSRAM - White LEDs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 536.0 lm | 96 | 110 deg | 150 mA | 35.5 V | 5.3 W | 13.35 mm | 13.35 mm | 1.7 mm | - 40 C | + 105 C | Clear | 4.5 mm | Round | Clear | GW KACCBB.GM | Tray | Q65113A7105 | |||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 521.0 lm | 96 | 110 deg | 150 mA | 35.5 V | 5.3 W | 13.35 mm | 13.35 mm | 1.7 mm | - 40 C | + 105 C | Clear | 4.5 mm | Round | Clear | GW KACCBB.GM | Tray | Q65113A7107 | |||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3500 K | 578.0 lm | 96 | 110 deg | 150 mA | 35.5 V | 5.3 W | 13.35 mm | 13.35 mm | 1.7 mm | - 40 C | + 105 C | Clear | 4.5 mm | Round | Clear | GW KACCBB.GM | Tray | Q65113A7106 | |||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 4000 K | 597.0 lm | 96 | 110 deg | 150 mA | 35.5 V | 5.3 W | 13.35 mm | 13.35 mm | 1.7 mm | - 40 C | + 105 C | Clear | 4.5 mm | Round | Clear | GW KACCBB.GM | Tray | Q65113A7104 | |||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Round Flat | GW KACCBB.GM | Tray | GW KACCBB.GM-A7A8-40AB-150-T05 Q65113A2742 | |||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Round Flat | GW KACCBB.GM | Tray | GW KACCBB.GM-A3A4-30AB-150-T05 Q65113A2743 | |||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | 2700 K | Round Flat | GW KACCBB.GM | Tray | GW KACCBB.GM-A1A2-27AB-150-T05 Q65113A2744 | ||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Round Flat | GW KACCBB.GM | Tray | GW KACCBB.GM-A5A6-35AB-150-T05 Q65113A2741 |