GW JTLMS3.GM - ams OSRAM - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 2500 K | 22.5 lm | 98 | 120 deg | 60 mA | 2.95 V | 180 mW | 3.5 mm | 2.8 mm | - 40 C | + 100 C | Rectangular | GW JTLMS3.GM | Reel | Q65113A8673 |