GW JTLMS3.EM - ams OSRAM - White LEDs
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2700 K | GW JTLMS3.EM | Reel | GW JTLMS3.EM-G8GW-XX58-1-60-R33 Q65113A6707 | ||||||||||||||||||||||||
0In Stock | 4000 K | GW JTLMS3.EM | Reel | GW JTLMS3.EM-G9H1-XX55-1-60-R33 Q65113A6704 | ||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 2200 K | 8.38 cd | 24 lm | 81 | 120 deg | 60 mA | 3.15 V | 190 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | Rectangular | GW JTLMS3.EM | Reel | Q65113A8855 | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 3500 K | 8.38 cd | 28.5 lm | 81 | 120 deg | 60 mA | 3.15 V | 190 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | Rectangular | GW JTLMS3.EM | Reel | Q65113A8853 | ||||||||
0In Stock | 5000 K | GW JTLMS3.EM | Reel | GW JTLMS3.EM-G9H1-XX53-1-60-R33 Q65113A6709 | ||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 2700 K | 8.38 cd | 27 lm | 81 | 120 deg | 60 mA | 3.15 V | 190 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | Rectangular | GW JTLMS3.EM | Reel | Q65113A8851 | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 5700 K | 8.38 cd | 28.5 lm | 81 | 120 deg | 60 mA | 3.15 V | 190 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | Rectangular | GW JTLMS3.EM | Reel | Q65113A8861 | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 3000 K | 8.38 cd | 28.5 lm | 81 | 120 deg | 60 mA | 3.15 V | 190 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | Rectangular | GW JTLMS3.EM | Reel | Q65113A8852 | ||||||||
0In Stock | 6500 K | GW JTLMS3.EM | Reel | GW JTLMS3.EM-G9H1-XX51-1-60-R33 Q65113A6708 | ||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 4000 K | 8.38 cd | 28.5 lm | 81 | 120 deg | 60 mA | 3.15 V | 190 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | Rectangular | GW JTLMS3.EM | Reel | Q65113A8854 | ||||||||
0In Stock | 3500 K | GW JTLMS3.EM | Reel | GW JTLMS3.EM-G9H1-XX56-1-60-R33 Q65113A6711 | ||||||||||||||||||||||||
0In Stock | 3000 K | GW JTLMS3.EM | Reel | GW JTLMS3.EM-G9H1-XX57-1-60-R33 Q65113A6703 | ||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 2400 K | 8.38 cd | 25.5 lm | 81 | 120 deg | 60 mA | 3.15 V | 190 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | Rectangular | GW JTLMS3.EM | Reel | Q65113A8856 | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 6500 K | 8.38 cd | 28.5 lm | 81 | 120 deg | 60 mA | 3.15 V | 190 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | Rectangular | GW JTLMS3.EM | Reel | Q65113A8858 | ||||||||
0In Stock | 2200 K | GW JTLMS3.EM | Reel | GW JTLMS3.EM-G6G9-XX510-1-60-R33 Q65113A6702 | ||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 5000 K | 8.38 cd | 28.5 lm | 81 | 120 deg | 60 mA | 3.15 V | 190 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | Rectangular | GW JTLMS3.EM | Reel | Q65113A8859 | ||||||||
0In Stock | 5700 K | GW JTLMS3.EM | Reel | GW JTLMS3.EM-G9H1-XX52-1-60-R33 Q65113A6705 | ||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 2500 K | 8.38 cd | 27 lm | 81 | 120 deg | 60 mA | 3.15 V | 190 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | Rectangular | GW JTLMS3.EM | Reel | Q65113A8675 |