GW JDSTS2.EM - ams OSRAM - White LEDs
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Warm White | 5000 K | 11.4 cd | 34.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.EM | Reel | Q65112A8993 | |||||||||||
0In Stock | Warm White | 4000 K | 11.4 cd | 34.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.EM | Reel | Q65112A8874 | |||||||||||
0In Stock | 5630 | Warm White | 3000 K | 11.4 cd | 34.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.EM | Reel | Q65112A8872 | ||||||||||
0In Stock | Warm White | 3500 K | 11.4 cd | 34.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.EM | Reel | Q65112A8996 | |||||||||||
0In Stock | Warm White | 5000 K | 11.4 cd | 34.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.EM | Reel | Q65112A8875 | |||||||||||
0In Stock | Warm White | 4000 K | 11.4 cd | 34.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.EM | Reel | Q65112A8995 | |||||||||||
0In Stock | Warm White | 2700 K | 11.4 cd | 34.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.EM | Reel | Q65112A8871 | |||||||||||
0In Stock | Warm White | 2700 K | 11.4 cd | 34.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.EM | Reel | Q65112A8998 | |||||||||||
0In Stock | Warm White | 3500 K | 11.4 cd | 34.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.EM | Reel | Q65112A8873 | |||||||||||
0In Stock | 5630 | Warm White | 5700 K | 11.4 cd | 34.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.EM | Reel | Q65112A8876 | ||||||||||
0In Stock | 5630 | Warm White | 6500 K | 11.4 cd | 34.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.EM | Reel | Q65112A8877 | ||||||||||
0In Stock | 5630 | Warm White | 6500 K | 11.4 cd | 34.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.EM | Reel | Q65112A8994 | ||||||||||
0In Stock | 5630 | Warm White | 3000 K | 11.4 cd | 34.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.EM | Reel | Q65112A8997 | ||||||||||
0In Stock | 5630 | Warm White | 5700 K | 11.4 cd | 34.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.EM | Reel | Q65112A8985 |