GW CSSRMU.CM - ams OSRAM - White LEDs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 3 mm x 3 mm x 2.02 mm | Warm White | 3000 K | 79 cd | 245 lm | 90 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | 2.79 mm x 1.48 mm | Round, Dome | GW CSSRMU.CM | Reel | GW CSSRMU.CM-M6MF-XX37-1-700-R33 Q65113A6807 | ||||||
0In Stock | White LEDs | SMD/SMT | 3 mm x 3 mm x 2.02 mm | Warm White | 3500 K | 79 cd | 245 lm | 90 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | 2.79 mm x 1.48 mm | Round, Dome | GW CSSRMU.CM | Reel | GW CSSRMU.CM-M7N1-XX36-1-700-R33 Q65113A6808 | ||||||
0In Stock | White LEDs | SMD/SMT | 3 mm x 3 mm x 2.02 mm | Warm White | 2700 K | 79 cd | 245 lm | 90 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | 2.79 mm x 1.48 mm | Round, Dome | GW CSSRMU.CM | Reel | GW CSSRMU.CM-M4M9-XX38-1-700-R33 Q65113A6810 | ||||||
0In Stock | White LEDs | SMD/SMT | 3 mm x 3 mm x 2.02 mm | Warm White | 4000 K | 79 cd | 245 lm | 90 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | 2.79 mm x 1.48 mm | Round, Dome | GW CSSRMU.CM | Reel | GW CSSRMU.CM-M8N2-XX35-1-700-R33 Q65113A6809 |