GW CSSRM3 - ams OSRAM - White LEDs
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Cool White | 6500 K | 350 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3 | Reel | Q65113A7456 | |||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Cool White | 5000 K | 360 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3 | Reel | Q65113A7488 | |||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Neutral White | 3500 K | 340 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3 | Reel | Q65113A7486 | |||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Neutral White | 4500 K | 350 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3 | Reel | Q65113A7482 | |||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Cool White | 6500 K | 360 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3 | Reel | Q65113A7478 | |||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Warm White | 3000 K | 330 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3 | Reel | Q65113A7448 | |||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Cool White | 6500 K | 350 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3 | Reel | Q65113A7455 | |||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Cool White | 5700 K | 360 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3 | Reel | Q65113A7480 | |||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Warm White | 2700 K | 310 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3 | Reel | Q65113A7446 | |||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Warm White | 2700 K | 310 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3 | Reel | Q65113A7445 | |||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Neutral White | 4000 K | 360 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3 | Reel | Q65113A7483 | |||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Neutral White | 3500 K | 340 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3 | Reel | Q65113A7487 | |||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Cool White | 6500 K | 360 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3 | Reel | Q65113A7479 | |||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Neutral White | 4500 K | 350 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3 | Reel | Q65113A7484 | |||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Neutral White | 4000 K | 360 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3 | Reel | Q65113A7485 | |||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Cool White | 5000 K | 360 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3 | Reel | Q65113A7481 |