GW CSBRM3.HW - ams OSRAM - White LEDs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | White | 361 lm | 140 deg | 700 mA | 2.9 V | 3 mm | 3 mm | 1.86 mm | - 40 C | + 125 C | Colorless | Dome | Clear | GW CSBRM3.HW | Reel | Q65113A6876 | |||||||||
0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | White | 361 lm | 140 deg | 700 mA | 2.9 V | 3 mm | 3 mm | 1.86 mm | - 40 C | + 125 C | Colorless | Dome | Clear | GW CSBRM3.HW | Reel | Q65113A6875 |