GW CS8PM1.EM - ams OSRAM - White LEDs
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 61.3 cd | 117 lm | 80 | 80 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 2.21 mm | - 40 C | + 125 C | Colorless | 2.648 mm x 1.6 mm | Dome | Clear | GW CS8PM1.EM | Reel | GW CS8PM1.EM-LSLU-XX54-1-350-R18 Q65113A5707 | |||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 61.3 cd | 117 lm | 80 | 80 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 2.21 mm | - 40 C | + 125 C | Colorless | 2.648 mm x 1.6 mm | Dome | Clear | GW CS8PM1.EM | Reel | GW CS8PM1.EM-LRLT-XX56-1-350-R18 Q65113A5706 | |||||
0In Stock | White LEDs | SMD/SMT | Warm White | 4000 K | 61.3 cd | 117 lm | 80 | 80 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 2.21 mm | - 40 C | + 125 C | Colorless | 2.648 mm x 1.6 mm | Dome | Clear | GW CS8PM1.EM | Reel | GW CS8PM1.EM-LPLR-XX59-1-350-R18 Q65113A5704 | |||||
Not Available Online | White LEDs | SMD/SMT | Warm White | 2500 K | 61.3 cd | 117 lm | 80 | 80 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 2.21 mm | - 40 C | + 125 C | Colorless | 2.648 mm x 1.6 mm | Dome | Clear | GW CS8PM1.EM | Reel | GW CS8PM1.EM-LSLU-XX53-1-350-R18 Q65113A5708 | |||||
0In Stock | White LEDs | SMD/SMT | Warm White | 5000 K | 61.3 cd | 117 lm | 80 | 80 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 2.21 mm | - 40 C | + 125 C | Colorless | 2.648 mm x 1.6 mm | Dome | Clear | GW CS8PM1.EM | Reel | GW CS8PM1.EM-LRLT-XX57-1-350-R18 Q65113A5702 | |||||
0In Stock | White LEDs | SMD/SMT | Warm White | 4500 K | 61.3 cd | 117 lm | 80 | 80 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 2.21 mm | - 40 C | + 125 C | Colorless | 2.648 mm x 1.6 mm | Dome | Clear | GW CS8PM1.EM | Reel | GW CS8PM1.EM-LQLS-XX58-1-350-R18 Q65113A5703 | |||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 61.3 cd | 117 lm | 80 | 80 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 2.21 mm | - 40 C | + 125 C | Colorless | 2.648 mm x 1.6 mm | Dome | Clear | GW CS8PM1.EM | Reel | GW CS8PM1.EM-LSLU-XX55-1-350-R18 Q65113A5705 |