GW CS8PM1.CM - ams OSRAM - White LEDs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White 2700K OSLON SSL | Not Available Online | White LEDs | Warm White | 2700 K | 54.2 cd | 103 lm | 90 | 80 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 2.21 mm | - 40 C | + 125 C | GW CS8PM1.CM | Reel | Q65112A1018 | |||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White 3500K OSLON SSL | Not Available Online | White LEDs | Warm White | 3500 K | 54.2 cd | 103 lm | 90 | 80 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 2.21 mm | - 40 C | + 125 C | GW CS8PM1.CM | Reel | Q65112A1157 | |||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White 3000K OSLON SSL 80 | Not Available Online | White LEDs | SMD/SMT | SMD-2 | White | 3000 K | 68 cd | 97 lm | 90 | 80 deg | 350 mA | 2.85 V | 3.1 mm | 3.1 mm | 2.3 mm | - 40 C | + 125 C | Clear | GW CS8PM1.CM | Reel | Q65112A0956 | |||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White 4000K OSLON SSL 80 | Not Available Online | White LEDs | SMD/SMT | Neutral White | 4000 K | 104 lm | 90 | 80 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 2.3 mm | - 40 C | + 125 C | Colorless | 2 mm | Dome | Water Clear | GW CS8PM1.CM | Reel | Q65112A1050 | |||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White 4000K OSLON SSL 80 | Not Available Online | White LEDs | SMD/SMT | SMD-2 | White | 4000 K | 74 cd | 104.2 lm | 90 | 80 deg | 350 mA | 2.85 V | 3.1 mm | 3.1 mm | 2.3 mm | - 40 C | + 125 C | Clear | GW CS8PM1.CM | Reel | Q65112A1050 | |||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | GW CS8PM1.CM | Reel | Q65112A1157 |