GW CPSRM1.PM - ams OSRAM - White LEDs
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 330 lm, 360 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2143 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 5000 K | 360 lm, 380 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2146 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 4000 K | 350 lm, 370 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2144 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2200 K | 280 lm, 310 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2136 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 5000 K | 350 lm, 380 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2147 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 290 lm, 320 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2138 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 1800 K | 220 lm, 250 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2134 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 1800 K | 230 lm, 250 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2133 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2200 K | 290 lm, 310 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2135 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 6500 K | 340 lm, 360 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2150 | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 6500 K | 330 lm, 360 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2151 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 330 lm, 360 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2141 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 340 lm, 360 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2142 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 340 lm, 360 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2140 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 310 lm, 330 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2137 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 4000 K | 340 lm, 370 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2145 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 5700 K | 350 lm, 380 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2149 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 5700 K | 360 lm, 380 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2148 | ||||||||||
0In Stock | GW CPSRM1.PM | Reel | Q65115A4413 | |||||||||||||||||||||||||
0In Stock | GW CPSRM1.PM | Reel | Q65115A4408 | |||||||||||||||||||||||||
0In Stock | GW CPSRM1.PM | Reel | Q65115A4410 | |||||||||||||||||||||||||
0In Stock | GW CPSRM1.PM | Reel | Q65115A4407 | |||||||||||||||||||||||||
0In Stock | GW CPSRM1.PM | Reel | Q65115A4406 | |||||||||||||||||||||||||
0In Stock | GW CPSRM1.PM | Reel | Q65115A4409 | |||||||||||||||||||||||||
0In Stock | GW CPSRM1.PM | Reel | Q65115A4405 |
- 1
- 2