GW CPSRM1.EM - ams OSRAM - White LEDs
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 300 lm, 330 lm | 120 deg | 700 mA | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.EM | Reel | Q65115A2129 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 280 lm, 310 lm | 120 deg | 700 mA | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.EM | Reel | Q65115A2127 | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 6500 K | 300 lm, 330 lm | 120 deg | 700 mA | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.EM | Reel | Q65115A2368 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 5000 K | 310 lm, 340 lm | 120 deg | 700 mA | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.EM | Reel | Q65115A2132 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 290 lm, 320 lm | 120 deg | 700 mA | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.EM | Reel | Q65115A2128 | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 5700 K | 310 lm, 340 lm | 120 deg | 700 mA | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.EM | Reel | Q65115A2131 | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 4000 K | 310 lm, 340 lm | 120 deg | 700 mA | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.EM | Reel | Q65115A2130 | ||||||||||
0In Stock | GW CPSRM1.EM | Reel | Q65115A4476 | |||||||||||||||||||||||||
0In Stock | GW CPSRM1.EM | Reel | Q65115A4472 | |||||||||||||||||||||||||
0In Stock | GW CPSRM1.EM | Reel | Q65115A4473 | |||||||||||||||||||||||||
0In Stock | GW CPSRM1.EM | Reel | Q65115A4474 | |||||||||||||||||||||||||
0In Stock | GW CPSRM1.EM | Reel | Q65115A4471 | |||||||||||||||||||||||||
0In Stock | GW CPSRM1.EM | Reel | Q65115A4501 | |||||||||||||||||||||||||
0In Stock | GW CPSRM1.EM | Reel | Q65115A4475 |