ams OSRAM - White LEDs
16,438 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White | 0In Stock | SMD/SMT | Reel | AEC-Q102 | Q65112A9761 | |||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White DURIS E 3 | 0In Stock | White LEDs | SMD/SMT | 3014 | Cool White | 6500 K | 31.5 lm | 80 | 120 deg | 65 mA | 2.85 V | 185 mW | 3 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | Tinted | 2.5 mm x 1.1 mm | Rectangular with Sidecut | Diffused | Reel | Q65112A8486 | |||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White DURIS E 3 | 0In Stock | White LEDs | 3014 | White | 5000 K | Reel | Q65112A8484 | |||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 1.65 mm x 1.25 mm x 0.732 mm | White | 273 lm | 120 deg | 1 A | 3.4 V | 2.2 W | 1.65 mm | 1.25 mm | 0.73 mm | - 40 C | + 135 C | White | 0.73 mm | Square | KW CVLMM2.TK | Reel | Q65113A5310 | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 461 cd | 1410 lm | 120 deg | 1 A | 9.8 V | 9.8 W | 4.6 mm | 3.75 mm | 0.67 mm | - 40 C | + 135 C | Colorless | Square | Clear | KW3 C3LPL3.TK | Reel | Q65113A5649 | ||||||||
0In Stock | 2200 K | Reel | Q65113A4756 | |||||||||||||||||||||||||
Not Available Online | White LEDs | SMD/SMT | Warm White | 2500 K | 61.3 cd | 117 lm | 80 | 80 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 2.21 mm | - 40 C | + 125 C | Colorless | 2.648 mm x 1.6 mm | Dome | Clear | GW CS8PM1.EM | Reel | GW CS8PM1.EM-LSLU-XX53-1-350-R18 Q65113A5708 | |||||
Not Available Online | White LEDs | SMD/SMT | Warm White | 5000 K | 74.3 cd | 225 lm | 80 | 120 deg | 1.05 A | 5.52 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR33.EM | Reel | GW Q9LR33.EM-M2N1-XX53-1-180-R18 Q65113A6096 | |||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White | 770 cd | 2380 lm | 120 deg | 1 A | 16 V | 16 W | 8.81 mm | 3.75 mm | 0.5 mm | - 40 C | + 135 C | KW5 HQL631.TK | Reel | Q65113A4587 | ||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED E1608 | 0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | White | Reel | AEC-Q102 | Q65113A2217 | ||||||||||||||||||||
0In Stock | SMD/SMT | 5000 K | DURIS E 2835 | Reel | Q65113A2618 | |||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White DURIS E 3 | 0In Stock | White LEDs | 3014 | White | Reel | Q65112A8483 | ||||||||||||||||||||||
0In Stock | SMD/SMT | 5700 K | DURIS E 2835 | Reel | Q65113A2641 | |||||||||||||||||||||||
0In Stock | White | 1.96 cd | 6.02 lm | 120 deg | 20 mA | 3.08 V | 62 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | KW DELSS2.RA | Reel | Q65113A4557 | |||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 5700K OSTUNE E1608 30mA | 0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | Warm White | 2700 K | 2.85 cd | 8.22 lm | 90 | 120 deg | 30 mA | 3.2 V | 96 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | 1.23 mm x 0.6 mm | Rectangular | Diffused | KW DELSS2.CC | Reel | AEC-Q102 | Q65112A9447 | ||
0In Stock | 3014 | Warm White | 6500 K | 9.08 cd | 27.5 lm | 80 | 120 deg | 65 mA | 2.85 V | 200 mW | 3.03 mm | 1.35 mm | 0.7 mm | - 40 C | + 100 C | GW JCLPS2.EM | Reel | Q65112A8965 | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 6500 K | 300 lm, 330 lm | 120 deg | 700 mA | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.EM | Reel | Q65115A2368 | ||||||||||
0In Stock | White LEDs | PCB Mount | 6500 K | 300 lm | 80 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1860 | ||||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 24 lm | Clear | OSTUNE E1515 | Reel | Q65115A2521 | ||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 6500 K | 28 lm | 30 mA | 5.6 V | 1.5 mm | 1.5 mm | 0.695 mm | - 40 C | + 110 C | Colorless | 1.26 mm x 1.09 mm | Square | Clear | OSTUNE E1515 | Reel | Q65115A2518 | |||||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 5000 K | 28 lm | 30 mA | 5.6 V | 1.5 mm | 1.5 mm | 0.695 mm | - 40 C | + 110 C | Colorless | 1.26 mm x 1.09 mm | Square | Clear | OSTUNE E1515 | Reel | Q65115A2520 | |||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White Mini TOPLED | Not Available Online | White LEDs | SMD/SMT | TOPLED | White | 2.15 cd | 6.78 lm | 120 deg | 20 mA | 3.05 V | 61 mW | 2.2 mm | 1.8 mm | 1.3 mm | - 40 C | + 110 C | Tinted | 1.7 mm x 1.55 mm | Rectangular | Diffused | LW MVSG | Reel | AEC-Q102 | Q65112A1326 | ||||
0In Stock | White CoB LEDs | SMD/SMT | 19 mm x 19 mm x 1.55 mm | White | 3000 K | 5485 lm | 90 | 120 deg | 900 mA | 34 V | 31 W | 19 mm | 19 mm | 1.55 mm | - 40 C | + 105 C | 15 mm | Round | SOLERIQ S 15 | Tray | Q65115A1884 | |||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White | 0In Stock | White LEDs | SMD/SMT | 0907 (2319 metric) | White | 1.5 cd | 120 deg | 20 mA | 3.05 V | 2.3 mm | 1.9 mm | 1.4 mm | - 40 C | + 110 C | Tinted | Diffused | Mini TOPLED | Reel | AEC-Q102 | Q65111A4087 | ||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED Black Surface | 0In Stock | White LEDs | SMD/SMT | TOPLED | White | 1.8 cd | 110 deg | 20 mA | 3.05 V | 61 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | 2.4 mm | Round Flat | Diffused | LW TWTG.BB | Reel | Q65112A5797 |