ams OSRAM - White LEDs
16,438 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White CoB LEDs | SMD/SMT | 13.5 mm x 13.5 mm x 1.5 mm | White | 3000 K | 1150 lm | 90 | 120 deg | 180 mA | 34 V | 13.5 mm | 13.5 mm | 1.5 mm | - 40 C | + 105 C | 9.8 mm | Round | SOLERIQ S 9 | Tray | Q65115A1926 | ||||||||
0In Stock | White CoB LEDs | SMD/SMT | 19 mm x 19 mm x 1.55 mm | White | 5700 K | 3535 lm | 90 | 120 deg | 540 mA | 34 V | 19 mm | 19 mm | 1.55 mm | - 40 C | + 105 C | 15 mm | Round | SOLERIQ S 15 | Tray | Q65115A1912 | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 4000 K | 310 lm, 340 lm | 120 deg | 700 mA | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.EM | Reel | Q65115A2130 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 310 lm, 330 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2137 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 4000 K | 340 lm, 370 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2145 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 5700 K | 350 lm, 380 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2149 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 5700 K | 360 lm, 380 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2148 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 6500 K | 125 lm | 90 | 120 deg | 150 mA | 6.1 V | 3.56 mm | 2.85 mm | 0.66 mm | - 40 C | + 100 C | Colorless | Rectangular | Diffused | Reel | Q65115A0826 | |||||||||
0In Stock | White LEDs | PCB Mount | 5700 K | 330 lm | 72 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1483 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 4000 K | 300 lm | 80 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1864 | ||||||||||||
0In Stock | White LEDs | SMD/SMT | 462 nm | 3.04 lm | 5 mA | 5.6 V | 0.8 mm | 0.8 mm | 0.56 mm | - 40 C | + 110 C | SYNIOS E0808 | Reel | Q65113A8740 | ||||||||||||||
0In Stock | White CoB LEDs | PCB | 19 mm x 19 mm x 1.4 mm | Warm White | 4000 K | 2640 lm | 90 | 120 deg | 540 mA | 34 V | 18 W | 19 mm | 19 mm | 1.4 mm | - 40 C | + 105 C | 14.1 mm | GW KANLB6.CM | Tray | GW KANLB6.CM-SSTP-40S3-540-T05 Q65113A1478 | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 105 lm | 90 | 120 deg | 350 mA | 2.8 V | 980 mW | 1.4 mm | 1.4 mm | 0.75 mm | - 40 C | + 100 C | 1.1 mm x 1.1 mm | Square | GW VJLPL1.CM | Reel | Q65113A7110 | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 311 cd | 960 lm | 120 deg | 1 A | 6.61 V | 6.6 W | 3.75 mm | 3.5 mm | 0.67 mm | - 40 C | + 135 C | Colorless | 1 mm x 1 mm | Square | Clear | KW2 C2LPL3.TK | Reel | Q65113A5653 | |||||||
0In Stock | White LEDs | SMD/SMT | 3.75 mm x 3.5 mm x 0.77 mm | White | 300 cd | 925 lm | 120 deg | 1 A | 6.5 V | 6.5 W | 3.75 mm | 3.5 mm | 0.67 mm | - 40 C | + 135 C | Colorless | 2.13 mm x 1.03 mm | Rectangular | Clear | KW2 C2LNL3.TK | Reel | Q65113A5655 | ||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 5700 K | 160 lm | 80 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Yellow | Square | Non-Diffused | Reel | Q65113A7944 | |||||||
0In Stock | White LEDs | SMD/SMT | SMT-2 | White | 3000 K | 22.5 lm | 92 | 120 deg | 90 mA | 2.9 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6710 | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 2700 K | 15 lm | 98 | 120 deg | 60 mA | 2.95 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A8535 | |||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | White | 3500 K | 135 lm | 90 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Square | GW QSLPS1.CM | Reel | Q65113A8625 | ||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | White | 5000 K | 140 lm | 90 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Square | GW QSLPS1.CM | Reel | Q65113A8624 | ||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White 5700K | Not Available Online | White LEDs | SMD/SMT | 4014 | Warm White | 2700 K | 14.8 cd | 43.8 lm | 80 | 120 deg | 120 mA | 3.15 V | 380 mW | 4 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | KW DPLS32.EC | Reel | Q65111A5891 | |||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 6500K SYNIOS E4014 | 0In Stock | White LEDs | SMD/SMT | 4014 | Warm White | 2700 K | 14.8 cd | 43.8 lm | 80 | 120 deg | 120 mA | 3.15 V | 380 mW | 4 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | Tinted | 3.67 mm x 1.17 mm | Rectangular | KW DPLS32.EC | Reel | Q65111A5892 | ||||
0In Stock | White LEDs | SMD/SMT | TOPLED | White | 2.15 cd | 6.78 lm | 120 deg | 20 mA | 3.05 V | 61 mW | 3.2 mm | 2.8 mm | 1.83 mm | - 40 C | + 110 C | Tinted | 2.4 mm | Round Flat | Diffused | LW TVSG.VN | Reel | AEC-Q102 | Q65111A6050 | |||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 4000 K | 24 lm | 30 mA | 5.6 V | 1.5 mm | 1.5 mm | 0.695 mm | - 40 C | + 110 C | Colorless | 1.26 mm x 1.09 mm | Square | Clear | OSTUNE E1515 | Reel | Q65115A2522 | |||||||||
0In Stock | SMD/SMT | Reel | Q65113A5574 |