ams OSRAM - White LEDs
16,438 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OSLON Compact PM | Reel | Q65115A0783 | |||||||||||||||||||||||||
0In Stock | OSLON Compact PM | Reel | Q65113A9695 | |||||||||||||||||||||||||
0In Stock | OSLON Compact PM | Reel | Q65115A0782 | |||||||||||||||||||||||||
0In Stock | OSLON Boost HM | Reel | Q65115A0804 | |||||||||||||||||||||||||
0In Stock | OSLON Boost HM | Reel | Q65115A0800 | |||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | OSLON Compact PL | Reel | Q65113A8971 | ||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | OSCONIQ S 3030 | Reel | Q65113A9658 | ||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | OSCONIQ S 3030 | Reel | Q65113A9657 | ||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 3500 K | 27 lm | 92 | 120 deg | 60 mA | 2.9 V | 3.5 mm | 2.8 mm | - 40 C | + 100 C | Rectangular | GW JTLMS3.CM | Reel | Q65113A8847 | |||||||||||
0In Stock | White | 31.7 cd | 93.4 lm | 120 deg | 120 mA | 6 V | 720 mW | 4 mm | 1.4 mm | 0.6 mm | - 40 C | + 110 C | KW DPL833.KD | Reel | KW DPL833.KD-JULP-D025D184-BG-N464-120-S Q65113A6557 | |||||||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Warm White | 2700 K | 107 cd | 334 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3.PM | Reel | Q65113A7445 | ||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Warm White | 3000 K | 107 cd | 334 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3.PM | Reel | Q65113A7448 | ||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Warm White | 3500 K | 107 cd | 334 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3.PM | Reel | Q65113A7487 | ||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Warm White | 2200 K | 107 cd | 334 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3.PM | Reel | Q65113A7479 | ||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Reel | Q65113A5658 | |||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | Reel | Q65112A8069 | |||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 135 lm | 80 | 120 deg | 150 mA | 6.1 V | 3.56 mm | 2.85 mm | 0.66 mm | - 40 C | + 100 C | Colorless | Rectangular | Diffused | Reel | Q65115A0492 | |||||||||
0In Stock | SOLERIQ S 6 | Tray | Q65115A1928 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 15 | Tray | Q65115A1894 | |||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 5000 K | 140 lm | 80 | 120 deg | 150 mA | 6.1 V | 3.56 mm | 2.85 mm | 0.66 mm | - 40 C | + 100 C | Colorless | Rectangular | Diffused | Reel | Q65115A0511 | |||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 170 lm | 82 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Colorless | 4.5 mm x 4.5 mm | Square | Diffused | DURIS S5050 | Reel | Q65115A1026 | ||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 180 lm | 82 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Colorless | 4.5 mm x 4.5 mm | Square | Diffused | DURIS S5050 | Reel | Q65115A1024 | ||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 190 lm | 80 | 120 deg | 180 mA | 5.45 V | 1 W | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 4.6 mm x 4.6 mm | Square | Diffused | DURIS S5050 | Reel | Q65115A1746 | ||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 140 lm | 92 | 120 deg | 180 mA | 5.45 V | 1 W | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 4.6 mm x 4.6 mm | Square | Diffused | GW Q9LR35.CM | Reel | Q65115A2681 | ||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2200 K | 180 lm, 240 lm | 70 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3190 |