ams OSRAM - White LEDs
16,438 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5000 K | 60 mA | 2.95 V | - 40 C | + 100 C | Reel | Q65113A8530 | |||||||||||||||||||||
0In Stock | Neutral White | 4000 K, 2700 K | 253 cd | 740 lm | 90 | 120 deg | 5.5 W | 13.35 mm | 13.35 mm | 1.65 mm | - 40 C | + 105 C | GW KADEBT.CM | Tray | Q65113A7571 | |||||||||||||
0In Stock | Neutral White | 6500 K, 2700 K | 253 cd | 740 lm | 90 | 120 deg | 5.5 W | 13.35 mm | 13.35 mm | 1.65 mm | - 40 C | + 105 C | GW KADEBT.CM | Tray | Q65113A7573 | |||||||||||||
0In Stock | 180 mA | 34.3 V | - 40 C | + 105 C | S 9 | Tray | Q65113A8270 | |||||||||||||||||||||
0In Stock | 180 mA | 34.3 V | - 40 C | + 105 C | S 9 | Tray | Q65113A8275 | |||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 2500 K | 8.38 cd | 27 lm | 81 | 120 deg | 60 mA | 3.15 V | 190 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | Rectangular | GW JTLMS3.EM | Reel | Q65113A8675 | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | White | 5000 K | 20.6 cd | 84 lm | 90 | 120 deg | 150 mA | 3.05 V | 460 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | Rectangular | GW JTLPS1.CM | Reel | Q65113A7322 | |||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 2700 K | 24.9 cd | 68 lm | 80 | 120 deg | 150 mA | 3.05 V | 460 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | Rectangular | GW JTLPS1.EM | Reel | Q65112A9701 | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 5000 K | 24.9 cd | 80 lm | 80 | 120 deg | 150 mA | 3.05 V | 460 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | Rectangular | GW JTLPS1.EM | Reel | Q65112A9698 | ||||||||
0In Stock | 5000 K | GW JTLPS1.KM | Reel | Q65113A8183 | ||||||||||||||||||||||||
0In Stock | 2700 K | GW JTLPS1.SM | Reel | Q65113A7752 | ||||||||||||||||||||||||
0In Stock | 2400 K | GW JTLPS3.EM | Reel | Q65113A9019 | ||||||||||||||||||||||||
0In Stock | 3000 K | GW JTLPS5.SM | Reel | Q65113A8613 | ||||||||||||||||||||||||
0In Stock | 5000 K | GW JTLPS5.SM | Reel | Q65113A8618 | ||||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | Warm White | 3000 K | 25.2 cd | 76 lm | 80 | 120 deg | 440 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | GW JTLPS1_Ex | Reel | Q65113A9153 | |||||||||||||
0In Stock | 4000 K | GW JTLPS1_Ex | Reel | Q65113A9192 | ||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | KW DSLP31.CC | Q65113A7617 | |||||||||||||||||||||||||
0In Stock | Reel | Q65113A9956 | ||||||||||||||||||||||||||
0In Stock | 5700 K | GW JTLPS1_Ex | Reel | Q65113A9185 | ||||||||||||||||||||||||
0In Stock | 3000 K | GW QSLMS3_Ex | Reel | Q65113A9264 | ||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | White | 125 cd | 1134 mW | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | GW CSSRM4.HW | Reel | Q65113A8900 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 2700 K | 25.5 lm | 92 | 120 deg | 60 mA | 2.9 V | 3.5 mm | 2.8 mm | - 40 C | + 100 C | Rectangular | GW JTLMS3.CM | Reel | Q65113A8864 | |||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||
0In Stock | 2700 K | Reel |